
926895-1 | |
|---|---|
DigiKey Part Number | A106538-ND |
Manufacturer | |
Manufacturer Product Number | 926895-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 926895-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 25 | 2,66960 Kč | 66,74 Kč |
| 50 | 2,54440 Kč | 127,22 Kč |
| 100 | 2,42340 Kč | 242,34 Kč |
| 250 | 2,27076 Kč | 567,69 Kč |
| 500 | 2,16188 Kč | 1 080,94 Kč |
| 1 000 | 2,05844 Kč | 2 058,44 Kč |
| 3 000 | 1,90480 Kč | 5 714,40 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |















