
926895-3 | |
|---|---|
DigiKey Part Number | A106539-ND |
Manufacturer | |
Manufacturer Product Number | 926895-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 926895-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 25 | 3,42040 Kč | 85,51 Kč |
| 50 | 3,25760 Kč | 162,88 Kč |
| 100 | 3,10120 Kč | 310,12 Kč |
| 250 | 2,90724 Kč | 726,81 Kč |
| 500 | 2,76836 Kč | 1 384,18 Kč |
| 1 000 | 2,63593 Kč | 2 635,93 Kč |
| 3 000 | 2,43905 Kč | 7 317,15 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |






