Pin Contact Tin Crimp 18-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926896-3

DigiKey Part Number
A106955-ND
Manufacturer
Manufacturer Product Number
926896-3
Description
CONN PIN 18-24AWG TIN CRIMP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 18-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
926896-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,81700 Kč38,17 Kč
253,57040 Kč89,26 Kč
503,39940 Kč169,97 Kč
1003,23470 Kč323,47 Kč
2503,03156 Kč757,89 Kč
5002,88682 Kč1 443,41 Kč
1 0002,74855 Kč2 748,55 Kč
3 0002,54340 Kč7 630,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč