
1-1105850-8 | |
|---|---|
DigiKey Part Number | A120122-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105850-8 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 331,45000 Kč | 7 331,45 Kč |
| 5 | 6 795,79200 Kč | 33 978,96 Kč |
| 10 | 6 577,60300 Kč | 65 776,03 Kč |
| 25 | 6 300,10560 Kč | 157 502,64 Kč |
| Unit Price without VAT: | 7 331,45000 Kč |
|---|---|
| Unit Price with VAT: | 8 871,05450 Kč |













