
MPZ1608S601ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S601ATD25TR-ND - Tape & Reel (TR) 445-MPZ1608S601ATD25CT-ND - Cut Tape (CT) 445-MPZ1608S601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S601ATD25 Models |
Category | Current Rating (Max) 1A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,08440 Kč | 54,22 Kč |
| 100 | 0,97190 Kč | 97,19 Kč |
| 250 | 0,83672 Kč | 209,18 Kč |
| 500 | 0,74412 Kč | 372,06 Kč |
| 1 000 | 0,65883 Kč | 658,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49172 Kč | 1 966,88 Kč |
| 8 000 | 0,42527 Kč | 3 402,16 Kč |
| 12 000 | 0,39365 Kč | 4 723,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











