Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.2V 6A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.2V 6A 4.5V - 16V Input
micro POL Technology at TDK
TDK FS1406 Evaluation Board Quick Demo and Advanced Power GUI Features

FS1406-1200-AS

DigiKey Part Number
445-FS1406-1200-ASTR-ND - Tape & Reel (TR)
445-FS1406-1200-ASCT-ND - Cut Tape (CT)
445-FS1406-1200-ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1406-1200-AS
Description
DC DC CONVERTER 1.2V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.2V 6A 4.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
FS1406-1200-AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10123,09000 Kč1 230,90 Kč
10096,78400 Kč9 678,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25083,83240 Kč20 958,10 Kč
50079,07216 Kč39 536,08 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč