



Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type DC DC Converters |
Series | Kit Contents 55 pcs - 5 ea of 11 values |
Packaging Book |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 025,81000 Kč | 3 025,81 Kč |
| 10 | 2 627,29100 Kč | 26 272,91 Kč |
| Unit Price without VAT: | 3 025,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 661,23010 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| FS1406-1800-AS | DC DC CONVERTER 1.8V | 5 |
| FS1406-1200-AS | DC DC CONVERTER 1.2V | 5 |
| FS1406-0900-AS | DC DC CONVERTER 0.9V | 5 |
| FS1406-2500-AS | DC DC CONVERTER 2.5V | 5 |

