CEU3E2X7R1H223M080AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 20 324
Unit Price: 0,13000 Kč
Datasheet

Upgrade


TDK
In Stock: 28 617
Unit Price: 0,15000 Kč
Datasheet

Upgrade


TDK
In Stock: 6 488
Unit Price: 0,18000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,03564 Kč
Datasheet

Upgrade


TDK
In Stock: 6 394
Unit Price: 0,18000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,03564 Kč
Datasheet

Upgrade


TDK
In Stock: 7 898
Unit Price: 0,24000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,05092 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,02844 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20667 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 565
Unit Price: 0,26000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31854 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 7 990
Unit Price: 0,73000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31854 Kč
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU3E2X7R1H223M080AE

DigiKey Part Number
445-12019-2-ND - Tape & Reel (TR)
445-12019-1-ND - Cut Tape (CT)
445-12019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R1H223M080AE
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R1H223M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53766 Kč2 150,64 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,06600 Kč30,66 Kč
502,17120 Kč108,56 Kč
1001,89820 Kč189,82 Kč
5001,43248 Kč716,24 Kč
1 0001,28718 Kč1 287,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč