
06035C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H223KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H223KTCT-ND - Cut Tape (CT) 478-KAF15AR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223K4Z2A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,83900 Kč | 141,95 Kč |
| 100 | 2,51560 Kč | 251,56 Kč |
| 500 | 1,96920 Kč | 984,60 Kč |
| 1 000 | 1,80100 Kč | 1 801,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54897 Kč | 6 195,88 Kč |
| 8 000 | 1,45540 Kč | 11 643,20 Kč |
| 12 000 | 1,40853 Kč | 16 902,36 Kč |
| 20 000 | 1,35661 Kč | 27 132,20 Kč |
| 28 000 | 1,32625 Kč | 37 135,00 Kč |
| 40 000 | 1,29705 Kč | 51 882,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

