
CGA3E2X7R2A223K080AE | |
|---|---|
DigiKey Part Number | 445-173709-2-ND - Tape & Reel (TR) 445-173709-1-ND - Cut Tape (CT) 445-173709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A223K080AE |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A223K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,61890 Kč | 161,89 Kč |
| 500 | 1,23888 Kč | 619,44 Kč |
| 1 000 | 1,12150 Kč | 1 121,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91893 Kč | 3 675,72 Kč |
| 8 000 | 0,85567 Kč | 6 845,36 Kč |
| 12 000 | 0,82400 Kč | 9 888,00 Kč |
| 20 000 | 0,78892 Kč | 15 778,40 Kč |
| 28 000 | 0,76841 Kč | 21 515,48 Kč |
| 40 000 | 0,74868 Kč | 29 947,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

