
CGA3E2X7R1H223K080AE | |
|---|---|
DigiKey Part Number | 445-173696-2-ND - Tape & Reel (TR) 445-173696-1-ND - Cut Tape (CT) 445-173696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H223K080AE |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H223K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,52020 Kč | 76,01 Kč |
| 100 | 1,32920 Kč | 132,92 Kč |
| 500 | 1,00622 Kč | 503,11 Kč |
| 1 000 | 0,90690 Kč | 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73661 Kč | 2 946,44 Kč |
| 8 000 | 0,68301 Kč | 5 464,08 Kč |
| 12 000 | 0,65619 Kč | 7 874,28 Kč |
| 20 000 | 0,62648 Kč | 12 529,60 Kč |
| 28 000 | 0,60911 Kč | 17 055,08 Kč |
| 40 000 | 0,59240 Kč | 23 696,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

