0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X8R2A223K080AE

DigiKey Part Number
445-CGA3E3X8R2A223K080AETR-ND - Tape & Reel (TR)
445-CGA3E3X8R2A223K080AECT-ND - Cut Tape (CT)
445-CGA3E3X8R2A223K080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R2A223K080AE
Description
CAP CER 0.022UF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R2A223K080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,46500 Kč34,65 Kč
502,51140 Kč125,57 Kč
1002,21740 Kč221,74 Kč
5001,72478 Kč862,39 Kč
1 0001,57254 Kč1 572,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,30644 Kč5 225,76 Kč
8 0001,22432 Kč9 794,56 Kč
12 0001,18319 Kč14 198,28 Kč
20 0001,13761 Kč22 752,20 Kč
28 0001,11096 Kč31 106,88 Kč
40 0001,08533 Kč43 413,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč