
0603Y0500223KET | |
|---|---|
DigiKey Part Number | 1608-0603Y0500223KETTR-ND - Tape & Reel (TR) 1608-0603Y0500223KETCT-ND - Cut Tape (CT) 1608-0603Y0500223KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500223KET |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500223KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 50 | 7,73380 Kč | 386,69 Kč |
| 100 | 7,00970 Kč | 700,97 Kč |
| 500 | 5,78960 Kč | 2 894,80 Kč |
| 1 000 | 5,41238 Kč | 5 412,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,84618 Kč | 19 384,72 Kč |
| 8 000 | 4,63576 Kč | 37 086,08 Kč |
| 12 000 | 4,53035 Kč | 54 364,20 Kč |
| 20 000 | 4,41350 Kč | 88 270,00 Kč |
| 28 000 | 4,34519 Kč | 121 665,32 Kč |
| 40 000 | 4,27945 Kč | 171 178,00 Kč |
| 48 000 | 4,24830 Kč | 203 918,40 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

