B88069X5083T902 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 22,22988 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 397
Unit Price: 47,88000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 632
Unit Price: 27,93000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 35 100
Unit Price: 31,92000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 995
Unit Price: 30,03000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 19,14661 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 19,14661 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 8,03282 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 30,01837 Kč
Datasheet
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5083T902

DigiKey Part Number
495-B88069X5083T902TR-ND - Tape & Reel (TR)
495-B88069X5083T902CT-ND - Cut Tape (CT)
495-B88069X5083T902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X5083T902
Description
GDT 90V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X5083T902 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X4791T602TDK0495-B88069X4791T602TR-ND22,22988 KčParametric Equivalent
B88069X5923T902TDK397495-B88069X5923T902CT-ND47,88000 KčParametric Equivalent
B88069X6201T702TDK632495-B88069X6201T702CT-ND27,93000 KčParametric Equivalent
2027-09-SM-RPLFBourns Inc.35 100118-2027-09-SM-RPLFCT-ND31,92000 KčParametric Equivalent
2027-09-SMLFBourns Inc.9952027-09-SMLF-ND30,03000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
539,60200 Kč198,01 Kč
1036,55800 Kč365,58 Kč
5030,33380 Kč1 516,69 Kč
10027,98190 Kč2 798,19 Kč
25025,14300 Kč6 285,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90020,54444 Kč18 490,00 Kč
1 80018,92188 Kč34 059,38 Kč
2 70018,02733 Kč48 673,79 Kč
4 50017,91129 Kč80 600,81 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč