
2027-09-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-09-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-09-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-09-SM-RPLF |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,41600 Kč | 132,08 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 50 | 20,22100 Kč | 1 011,05 Kč |
| 100 | 18,65670 Kč | 1 865,67 Kč |
| 250 | 16,76732 Kč | 4 191,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,46040 Kč | 7 730,20 Kč |
| 1 000 | 14,24966 Kč | 14 249,66 Kč |
| 1 500 | 13,58249 Kč | 20 373,74 Kč |
| 2 500 | 12,78283 Kč | 31 957,08 Kč |
| 3 500 | 12,27969 Kč | 42 978,92 Kč |
| 5 000 | 11,76573 Kč | 58 828,65 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









