
MRT 3.15-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRT3.15-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 3.15-AMMO |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 3.15-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 69.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,67849 Kč | 5 678,49 Kč |
| 2 000 | 5,23407 Kč | 10 468,14 Kč |
| 3 000 | 4,98933 Kč | 14 967,99 Kč |
| 5 000 | 4,69599 Kč | 23 479,95 Kč |
| 7 000 | 4,51142 Kč | 31 579,94 Kč |
| 10 000 | 4,32294 Kč | 43 229,40 Kč |
| Unit Price without VAT: | 5,67849 Kč |
|---|---|
| Unit Price with VAT: | 6,87097 Kč |








