Similar
Similar
Similar
Similar
Similar

S6X8ES | |
|---|---|
DigiKey Part Number | S6X8ES-ND |
Manufacturer | |
Manufacturer Product Number | S6X8ES |
Description | SCR 600V 800MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,54250 Kč | 754,25 Kč |
| 500 | 5,80804 Kč | 2 904,02 Kč |
| 1 000 | 5,24929 Kč | 5 249,29 Kč |
| 2 500 | 4,64400 Kč | 11 610,00 Kč |
| 5 000 | 4,26978 Kč | 21 348,90 Kč |
| 10 000 | 4,10248 Kč | 41 024,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |







