SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X00602MA 1AA2

DigiKey Part Number
497-7696-ND
Manufacturer
Manufacturer Product Number
X00602MA 1AA2
Description
SCR 600V 800MA TO-92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
X00602MA 1AA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.35 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,33660 Kč333,66 Kč
5002,48616 Kč1 243,08 Kč
1 0002,21130 Kč2 211,30 Kč
2 5001,91308 Kč4 782,70 Kč
5 0001,72843 Kč8 642,15 Kč
10 0001,57300 Kč15 730,00 Kč
50 0001,30074 Kč65 037,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč