SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4X8ES

DigiKey Part Number
F5306-ND
Manufacturer
Manufacturer Product Number
S4X8ES
Description
SCR 400V 800MA TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,75100 Kč107,51 Kč
1006,98810 Kč698,81 Kč
5005,36624 Kč2 683,12 Kč
1 0004,84319 Kč4 843,19 Kč
2 5004,27670 Kč10 691,75 Kč
5 0003,92642 Kč19 632,10 Kč
10 0003,71402 Kč37 140,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč