
TL331LVDBVR | |
|---|---|
DigiKey Part Number | 296-TL331LVDBVRTR-ND - Tape & Reel (TR) 296-TL331LVDBVRCT-ND - Cut Tape (CT) 296-TL331LVDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331LVDBVR |
Description | 1.65-V TO 5.5-V LOW-VOLTAGE SIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331LVDBVR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 35µA |
Part Status Active | CMRR, PSRR (Typ) 65dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 600ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Collector, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2mV @ 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 250 | 4,90680 Kč | 1 226,70 Kč |
| 500 | 4,67374 Kč | 2 336,87 Kč |
| 1 000 | 4,48181 Kč | 4 481,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24440 Kč | 12 733,20 Kč |
| 6 000 | 4,12828 Kč | 24 769,68 Kč |
| 9 000 | 4,07009 Kč | 36 630,81 Kč |
| 15 000 | 4,00565 Kč | 60 084,75 Kč |
| 21 000 | 3,96800 Kč | 83 328,00 Kč |
| 30 000 | 3,93176 Kč | 117 952,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









