Parametric Equivalent

LMR51635XDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51635XDDCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51635XDDCR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51635XDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,25452 Kč | 69 763,56 Kč |
| 6 000 | 22,78829 Kč | 136 729,74 Kč |
| 9 000 | 22,55470 Kč | 202 992,30 Kč |
| Unit Price without VAT: | 23,25452 Kč |
|---|---|
| Unit Price with VAT: | 28,13797 Kč |









