
IIS2DHTR | |
|---|---|
DigiKey Part Number | 497-15700-2-ND - Tape & Reel (TR) 497-15700-1-ND - Cut Tape (CT) 497-15700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS2DHTR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 5.3kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IIS2DHTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 12-LGA (2x2) |
Sensitivity (LSB/g) 255 (±2g) ~ 21 (±16g) | Base Product Number |
Bandwidth 1Hz ~ 5.3kHz |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 83,23600 Kč | 416,18 Kč |
| 10 | 79,60300 Kč | 796,03 Kč |
| 25 | 75,27360 Kč | 1 881,84 Kč |
| 50 | 72,31720 Kč | 3 615,86 Kč |
| 100 | 69,60420 Kč | 6 960,42 Kč |
| 500 | 64,14722 Kč | 32 073,61 Kč |
| 1 000 | 62,11523 Kč | 62 115,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 56,97143 Kč | 455 771,44 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |













