
LT8640SIV-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT8640SIV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640SIV-2#PBF |
Description | IC REG BUCK ADJ 6A 24LQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640SIV-2#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-LQFN (4x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8640SEV#PBF | Analog Devices Inc. | 10 | 505-LT8640SEV#PBF-ND | 296,98000 Kč | Parametric Equivalent |
| LT8640SIV#PBF | Analog Devices Inc. | 1 023 | 505-LT8640SIV#PBF-ND | 323,47000 Kč | Parametric Equivalent |
| LT8643SIV#PBF | Analog Devices Inc. | 212 | 505-LT8643SIV#PBF-ND | 323,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,47000 Kč | 323,47 Kč |
| 10 | 255,85500 Kč | 2 558,55 Kč |
| 25 | 238,95400 Kč | 5 973,85 Kč |
| 100 | 220,36760 Kč | 22 036,76 Kč |
| 250 | 211,50648 Kč | 52 876,62 Kč |
| 540 | 205,63600 Kč | 111 043,44 Kč |
| Unit Price without VAT: | 323,47000 Kč |
|---|---|
| Unit Price with VAT: | 391,39870 Kč |








