Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Linear Technology LT8640S Regulator | Digi-Key Daily
Introducing Power by Linear

LT8640SEV#PBF

DigiKey Part Number
505-LT8640SEV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8640SEV#PBF
Description
IC REG BUCK ADJ 6A 24LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8640SEV#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
42V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-LQFN (4x4)
Voltage - Input (Min)
3.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8643SIV-2#PBFAnalog Devices Inc.22505-LT8643SIV-2#PBF-ND323,47000 KčSimilar
LT8640SIV#PBFAnalog Devices Inc.1 023505-LT8640SIV#PBF-ND323,47000 KčParametric Equivalent
LT8640SIV-2#PBFAnalog Devices Inc.17505-LT8640SIV-2#PBF-ND323,47000 KčParametric Equivalent
LT8643SIV#PBFAnalog Devices Inc.212505-LT8643SIV#PBF-ND323,47000 KčParametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1296,98000 Kč296,98 Kč
10234,22800 Kč2 342,28 Kč
25218,54880 Kč5 463,72 Kč
100201,30150 Kč20 130,15 Kč
250193,08272 Kč48 270,68 Kč
540187,63500 Kč101 322,90 Kč
1 080183,64465 Kč198 336,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:296,98000 Kč
Unit Price with VAT:359,34580 Kč