Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X4791T602 | |
|---|---|
DigiKey Part Number | 495-B88069X4791T602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X4791T602 |
Description | 2 ELECT / 90V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5083T902 | TDK | 0 | 495-B88069X5083T902CT-ND | 47,88000 Kč | Parametric Equivalent |
| B88069X5923T902 | TDK | 397 | 495-B88069X5923T902CT-ND | 47,88000 Kč | Parametric Equivalent |
| B88069X6201T702 | TDK | 632 | 495-B88069X6201T702CT-ND | 27,93000 Kč | Parametric Equivalent |
| 2027-09-SM-RPLF | Bourns Inc. | 35 100 | 118-2027-09-SM-RPLFCT-ND | 31,92000 Kč | Parametric Equivalent |
| 2027-09-SMLF | Bourns Inc. | 995 | 2027-09-SMLF-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 22,22988 Kč | 26 675,86 Kč |
| Unit Price without VAT: | 22,22988 Kč |
|---|---|
| Unit Price with VAT: | 26,89815 Kč |








