Parametric Equivalent

2027-A-09-SMLF | |
|---|---|
DigiKey Part Number | 118-2027-A-09-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-A-09-SMLF |
Description | GDT AECQ SMD 90V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Bag | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-A-09-SM-RPLF | Bourns Inc. | 0 | 118-2027-A-09-SM-RPLFTR-ND | 19,14661 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,14661 Kč | 19 146,61 Kč |
| Unit Price without VAT: | 19,14661 Kč |
|---|---|
| Unit Price with VAT: | 23,16740 Kč |


