
B88069X5923T902 | |
|---|---|
DigiKey Part Number | 495-B88069X5923T902TR-ND - Tape & Reel (TR) 495-B88069X5923T902CT-ND - Cut Tape (CT) 495-B88069X5923T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5923T902 |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X6201T702 | TDK | 632 | 495-B88069X6201T702CT-ND | 27,93000 Kč | Parametric Equivalent |
| 2027-09-SM-RPLF | Bourns Inc. | 35 100 | 118-2027-09-SM-RPLFCT-ND | 31,92000 Kč | Parametric Equivalent |
| 2027-09-SMLF | Bourns Inc. | 995 | 2027-09-SMLF-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 5 | 39,60200 Kč | 198,01 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 50 | 30,33380 Kč | 1 516,69 Kč |
| 100 | 27,98190 Kč | 2 798,19 Kč |
| 250 | 25,14300 Kč | 6 285,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,54444 Kč | 18 490,00 Kč |
| 1 800 | 18,92188 Kč | 34 059,38 Kč |
| 2 700 | 18,02733 Kč | 48 673,79 Kč |
| 4 500 | 17,91129 Kč | 80 600,81 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

