Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS28-900M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS28-900M-R10-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS28-900M-R10-2 |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-09-SM-RPLF | Bourns Inc. | 35 100 | 118-2027-09-SM-RPLFCT-ND | 31,92000 Kč | Parametric Equivalent |
| 2027-09-SMLF | Bourns Inc. | 995 | 2027-09-SMLF-ND | 30,03000 Kč | Parametric Equivalent |
| 2027-A-09-SM-RPLF | Bourns Inc. | 0 | 118-2027-A-09-SM-RPLFTR-ND | 19,14661 Kč | Parametric Equivalent |
| 2027-A-09-SMLF | Bourns Inc. | 0 | 118-2027-A-09-SMLF-ND | 19,14661 Kč | Parametric Equivalent |
| 2RM090M-8-S | YAGEO | 0 | 13-2RM090M-8-STR-ND | 8,03282 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,01837 Kč | 120 073,48 Kč |
| Unit Price without VAT: | 30,01837 Kč |
|---|---|
| Unit Price with VAT: | 36,32223 Kč |








