
B72220S0300K101 | |
|---|---|
DigiKey Part Number | 495-2405-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0300K101 |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0300K101 Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 26J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 9350 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 25 | 12,39640 Kč | 309,91 Kč |
| 100 | 10,91580 Kč | 1 091,58 Kč |
| 350 | 9,99097 Kč | 3 496,84 Kč |
| 700 | 9,60306 Kč | 6 722,14 Kč |
| 1 050 | 9,40881 Kč | 9 879,25 Kč |
| 2 800 | 9,02112 Kč | 25 259,14 Kč |
| 5 250 | 8,82327 Kč | 46 322,17 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |







