


88E1510-A0-NNB2I000 | |
|---|---|
DigiKey Part Number | 2208-88E1510-A0-NNB2I000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1510-A0-NNB2I000 |
Description | IC TXRX FULL/HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 88E1510-A0-NNB2I000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 2.38V, 3.14V ~ 2.62V, 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,93000 Kč | 452,93 Kč |
| 10 | 352,61900 Kč | 3 526,19 Kč |
| 25 | 328,27440 Kč | 8 206,86 Kč |
| 100 | 301,84420 Kč | 30 184,42 Kč |
| 250 | 289,36084 Kč | 72 340,21 Kč |
| 500 | 281,87464 Kč | 140 937,32 Kč |
| Unit Price without VAT: | 452,93000 Kč |
|---|---|
| Unit Price with VAT: | 548,04530 Kč |










