Parametric Equivalent



V10E30P | |
|---|---|
DigiKey Part Number | F6210-ND |
Manufacturer | |
Manufacturer Product Number | V10E30P |
Description | VARISTOR 47V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 26J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2550 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E30PL1A5 | Littelfuse Inc. | 0 | V10E30PL1A5-ND | 0,25239 Kč | Parametric Equivalent |
| V10P30P | Littelfuse Inc. | 0 | V10P30P-ND | 0,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 25 | 5,28880 Kč | 132,22 Kč |
| 100 | 4,58610 Kč | 458,61 Kč |
| 250 | 4,24952 Kč | 1 062,38 Kč |
| 500 | 4,04764 Kč | 2 023,82 Kč |
| 1 000 | 3,88121 Kč | 3 881,21 Kč |
| 3 000 | 3,67564 Kč | 11 026,92 Kč |
| 5 000 | 3,59966 Kč | 17 998,30 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |





