V10E30PL1A5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,89000 Kč
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10E30PL1A5

DigiKey Part Number
V10E30PL1A5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V10E30PL1A5
Description
VARISTOR 47V 2KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
26J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2550 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10E30PLittelfuse Inc.0F6210-ND8,55000 KčParametric Equivalent
V10P30PLittelfuse Inc.0V10P30P-ND11,89000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0006,14407 Kč30 720,35 Kč
Unit Price without VAT:6,14407 Kč
Unit Price with VAT:7,43432 Kč