
B72220S0250K101 | |
|---|---|
DigiKey Part Number | 495-4374-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0250K101 |
Description | VARISTOR 39V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0250K101 Models |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 22J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 11100 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 25 | 6,50680 Kč | 162,67 Kč |
| 100 | 5,66020 Kč | 566,02 Kč |
| 250 | 5,25560 Kč | 1 313,90 Kč |
| 500 | 5,01116 Kč | 2 505,58 Kč |
| 1 000 | 4,81053 Kč | 4 810,53 Kč |
| 2 500 | 4,59864 Kč | 11 496,60 Kč |
| 5 000 | 4,47084 Kč | 22 354,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






