18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0110K101

DigiKey Part Number
495-4440-ND
Manufacturer
Manufacturer Product Number
B72220S0110K101
Description
VARISTOR 18V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S0110K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
TDK
Current - Surge
2 kA
Series
Energy
10J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
23000 pF @ 1 kHz
Maximum AC Volts
11 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,74400 Kč137,44 Kč
2512,39640 Kč309,91 Kč
10010,91580 Kč1 091,58 Kč
25010,20836 Kč2 552,09 Kč
5009,78164 Kč4 890,82 Kč
1 0009,43107 Kč9 431,07 Kč
2 5009,06063 Kč22 651,58 Kč
5 0008,83739 Kč44 186,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč