
50225C | |
|---|---|
DigiKey Part Number | 811-1184-2-ND - Tape & Reel (TR) 811-1184-1-ND - Cut Tape (CT) 811-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50225C |
Description | CMC 2.2MH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 50225C Models |
Category | Current Rating (Max) 500mA |
Manufacturer Murata Power Solutions Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.366" L x 0.232" W (9.30mm x 5.90mm) |
Filter Type Power Line | Height (Max) 0.183" (4.65mm) |
Number of Lines 2 | Package / Case Horizontal, 4 J-Lead |
Inductance @ Frequency 2.2 mH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 28,96800 Kč | 289,68 Kč |
| 25 | 26,79520 Kč | 669,88 Kč |
| 50 | 25,26440 Kč | 1 263,22 Kč |
| 100 | 23,81910 Kč | 2 381,91 Kč |
| 250 | 22,03844 Kč | 5 509,61 Kč |
| 500 | 20,78126 Kč | 10 390,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,59687 Kč | 19 596,87 Kč |
| 2 000 | 18,48183 Kč | 36 963,66 Kč |
| 3 000 | 17,86002 Kč | 53 580,06 Kč |
| 5 000 | 17,10722 Kč | 85 536,10 Kč |
| 7 000 | 16,94509 Kč | 118 615,63 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |





