



B66417G0000X187 | |
|---|---|
DigiKey Part Number | 495-5520-ND |
Manufacturer | |
Manufacturer Product Number | B66417G0000X187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 25 | 9,86040 Kč | 246,51 Kč |
| 50 | 8,77180 Kč | 438,59 Kč |
| 100 | 7,76660 Kč | 776,66 Kč |
| 250 | 6,54864 Kč | 1 637,16 Kč |
| 500 | 5,70356 Kč | 2 851,78 Kč |
| 1 260 | 4,66584 Kč | 5 878,96 Kč |
| 5 040 | 4,62471 Kč | 23 308,54 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |











