Uncoated N97 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
B66417G0000X197
B66417G0000X197

B66417G0000X197

DigiKey Part Number
495-75925-ND
Manufacturer
Manufacturer Product Number
B66417G0000X197
Description
FERRITE CORE EFD N97 1PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66417G0000X197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N97
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.394" (10.00mm)
Part Status
Active
Length
0.787" (20.00mm)
Core Type
EFD
Width
0.262" (6.65mm)
Supplier Device Package
EFD 20 x 10 x 7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1013,93100 Kč139,31 Kč
2511,98760 Kč299,69 Kč
5010,64880 Kč532,44 Kč
1009,41210 Kč941,21 Kč
2507,91340 Kč1 978,35 Kč
5006,87188 Kč3 435,94 Kč
1 2605,82646 Kč7 341,34 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč