
56-YELLOW-1/2"X72YD | |
|---|---|
DigiKey Part Number | 3M159697-ND |
Manufacturer | |
Manufacturer Product Number | 56-YELLOW-1/2"X72YD |
Description | TAPE ELECTRICAL YLW 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Yellow |
Part Status Active | Usage Insulating |
Tape Type Electrical | Temperature Range 32°F ~ 266°F (0°C ~ 130°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0023" (2.3 mils, 0.058mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,86000 Kč | 577,86 Kč |
| 10 | 442,30200 Kč | 4 423,02 Kč |
| 25 | 400,06240 Kč | 10 001,56 Kč |
| 72 | 357,98097 Kč | 25 774,63 Kč |
| 144 | 333,80549 Kč | 48 067,99 Kč |
| 288 | 312,01715 Kč | 89 860,94 Kč |
| 504 | 296,00306 Kč | 149 185,54 Kč |
| Unit Price without VAT: | 577,86000 Kč |
|---|---|
| Unit Price with VAT: | 699,21060 Kč |








