



B66417U0250K187 | |
|---|---|
DigiKey Part Number | 495-76712-ND |
Manufacturer | |
Manufacturer Product Number | B66417U0250K187 |
Description | FERRITE CORE EFD N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417U0250K187 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Series | Effective Length (le) mm 47.0 |
Packaging Box | Effective Area (Ae) mm² 31.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 31.0 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 1460.0 |
Supplier Device Package EFD 20 x 10 x 7 | Finish Uncoated |
Material N87 | Height 0.394" (10.00mm) |
Tolerance ±10% | Length 0.787" (20.00mm) |
Gap Gapped | Width 0.262" (6.65mm) |
Effective Permeability (µe) 300.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 25 | 11,69560 Kč | 292,39 Kč |
| 50 | 10,38180 Kč | 519,09 Kč |
| 100 | 9,17220 Kč | 917,22 Kč |
| 250 | 7,70236 Kč | 1 925,59 Kč |
| 500 | 6,68044 Kč | 3 340,22 Kč |
| 1 260 | 6,37136 Kč | 8 027,91 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |







