



B66417U0100K187 | |
|---|---|
DigiKey Part Number | 495-5521-ND |
Manufacturer | |
Manufacturer Product Number | B66417U0100K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417U0100K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 11,77560 Kč | 294,39 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,23490 Kč | 923,49 Kč |
| 250 | 7,75500 Kč | 1 938,75 Kč |
| 500 | 6,72608 Kč | 3 363,04 Kč |
| 1 260 | 6,41489 Kč | 8 082,76 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |







