
6331 | |
|---|---|
DigiKey Part Number | 1528-6331-ND |
Manufacturer | |
Manufacturer Product Number | 6331 |
Description | STEMMA QT SEN66 BREAKOUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SEN66 Air Quality Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Category | Utilized IC / Part SEN66 |
Manufacturer Adafruit Industries LLC | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Packaging Bulk | Suggested Programming Environment Arduino, Python |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Platform Qwiic, STEMMA QT | Note Header(s) Not Installed |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Air Quality | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |












