Uncoated N49 Ferrite Core ELP Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core ELP Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height
B66295G0000X149
B66295G0000X149

B66295G0000X149

DigiKey Part Number
495-75485-ND
Manufacturer
Manufacturer Product Number
B66295G0000X149
Description
FERRITE CORE ELP N49 1PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core ELP Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66295G0000X149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 64 x 10 x50
Material
N49
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.402" (10.20mm)
Length
2.520" (64.00mm)
Width
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
10224,34300 Kč2 243,43 Kč
25185,89120 Kč4 647,28 Kč
60181,18467 Kč10 871,08 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč