
B66295K0000X149 | |
|---|---|
DigiKey Part Number | 495-75552-ND |
Manufacturer | |
Manufacturer Product Number | B66295K0000X149 |
Description | FERRITE CORE I N49 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66295K0000X149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 64 x 5 x 50 | |
Material | N49 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 Kč | 353,19 Kč |
| 10 | 233,22500 Kč | 2 332,25 Kč |
| 25 | 193,07240 Kč | 4 826,81 Kč |
| 60 | 189,98283 Kč | 11 398,97 Kč |
| Unit Price without VAT: | 353,19000 Kč |
|---|---|
| Unit Price with VAT: | 427,35990 Kč |



