
B66295K0000X187 | |
|---|---|
DigiKey Part Number | 495-75448-ND |
Manufacturer | |
Manufacturer Product Number | B66295K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66295K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 64 x 5 x 50 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 182,30500 Kč | 1 823,05 Kč |
| 25 | 151,71480 Kč | 3 792,87 Kč |
| 60 | 140,68667 Kč | 8 441,20 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |



