
0R49938EC | |
|---|---|
DigiKey Part Number | 4616-0R49938EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R49938EC |
Description | FERRITE CORE E 9.81UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 4.016" (102.00mm) Length 1.476" (37.50mm) Width Diameter 0.799" (20.30mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 148.0 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 540.0 |
Packaging Bulk | Effective Magnetic Volume (Ve) mm³ 79800.0 |
Part Status Active | Finish Uncoated |
Core Type E | Height 0.799" (20.30mm) |
Inductance Factor (Al) 9.81 µH | Length 4.016" (102.00mm) |
Gap Ungapped | Width 1.476" (37.50mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 24 | 131,29875 Kč | 3 151,17 Kč |
| 48 | 113,48542 Kč | 5 447,30 Kč |
| 72 | 103,62514 Kč | 7 461,01 Kč |
| 120 | 102,89017 Kč | 12 346,82 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |


