
ETD59/31/22-3F36 | |
|---|---|
DigiKey Part Number | ETD59/31/22-3F36-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3F36 |
Description | FERRITE CORE ETD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.220" (31.00mm) |
Part Status Active | Length 2.354" (59.80mm) |
Core Type ETD | Width 0.852" (21.65mm) |
Supplier Device Package ETD 59 x 31 x 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 122,06700 Kč | 1 220,67 Kč |
| 25 | 102,50080 Kč | 2 562,52 Kč |
| 72 | 82,12139 Kč | 5 912,74 Kč |
| 144 | 76,79750 Kč | 11 058,84 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |





