
ETD59/31/22-3C95 | |
|---|---|
DigiKey Part Number | ETD59/31/22-3C95-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3C95 |
Description | FERRITE CORE ETD 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | ETD59/31/22-3C95 Models |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.220" (31.00mm) |
Part Status Active | Length 2.354" (59.80mm) |
Core Type ETD | Width 0.852" (21.65mm) |
Supplier Device Package ETD 59 x 31 x 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 118,79300 Kč | 1 187,93 Kč |
| 25 | 99,80600 Kč | 2 495,15 Kč |
| 72 | 80,01556 Kč | 5 761,12 Kč |
| 144 | 74,32667 Kč | 10 703,04 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |








