Uncoated Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0R45959EC

DigiKey Part Number
4616-0R45959EC-ND
Manufacturer
Manufacturer Product Number
0R45959EC
Description
FERRITE CORE ETD 5.747UH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Length (le) mm
139.0
Manufacturer
Magnetics, a division of Spang & Co.
Effective Area (Ae) mm²
368.0
Packaging
Bulk
Minimum Core Cross Section (Amin) mm²
360.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
51500.0
Core Type
ETD
Finish
Uncoated
Inductance Factor (Al)
5.747 µH
Height
1.220" (31.00mm)
Gap
Ungapped
Length
2.354" (59.80mm)
Initial Permeability (µi)
2300
Width
0.852" (21.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,84000 Kč127,84 Kč
1086,96700 Kč869,67 Kč
2573,41120 Kč1 835,28 Kč
6460,81000 Kč3 891,84 Kč
12852,25930 Kč6 689,19 Kč
25651,09598 Kč13 080,57 Kč
Manufacturers Standard Package
Unit Price without VAT:127,84000 Kč
Unit Price with VAT:154,68640 Kč