



B64290L0632X830 | |
|---|---|
DigiKey Part Number | 495-3864-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0632X830 |
Description | FERRITE CORE TOROID 4.16UH N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0632X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.3 |
Part Status Active | Effective Length (le) mm 43.55 |
Core Type Toroid | Effective Area (Ae) mm² 33.63 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 1465.0 |
Diameter 0.835" (21.20mm) | Finish Epoxy |
Inductance Factor (Al) 4.16 µH | Height 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,22700 Kč | 172,27 Kč |
| 25 | 14,79080 Kč | 369,77 Kč |
| 50 | 13,10980 Kč | 655,49 Kč |
| 100 | 11,55190 Kč | 1 155,19 Kč |
| 250 | 9,66192 Kč | 2 415,48 Kč |
| 500 | 8,41770 Kč | 4 208,85 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |












