



B64290L0632X087 | |
|---|---|
DigiKey Part Number | 495-5077-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0632X087 |
Description | FERRITE CORE TOROID 2.13UH N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0632X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.3 |
Part Status Active | Effective Length (le) mm 43.55 |
Core Type Toroid | Effective Area (Ae) mm² 33.63 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 1465.0 |
Diameter 0.835" (21.20mm) | Finish Epoxy |
Inductance Factor (Al) 2.13 µH | Height 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 20,99720 Kč | 524,93 Kč |
| 50 | 18,55300 Kč | 927,65 Kč |
| 100 | 16,28400 Kč | 1 628,40 Kč |
| 250 | 13,53188 Kč | 3 382,97 Kč |
| 500 | 12,77400 Kč | 6 387,00 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |







